econ connect CSV6G/3 Pin Strip standard 1 row 6 pins bulk 1pc

econ connect CSV6G/3 Pin Strip standard 1 row 6 pins bulk 1pc

econ connect
Standard range
Order Code:

02-7155

Brand: econ connect MPN: CSV6G/3
Qty Unit Price (Ex VAT)
1+ £0.170
Price per unit Ex VAT
10 in Stock, despatched in 4 working days

The econ connect CSV6G/3 pin strip (standard) is manufactured by econ connect and features a single row of six pins. It is typically used for connecting electronic components and circuits, serving as an interface for various electrical connections. This product is commonly supplied in bulk, providing a reliable solution for prototyping and small scale assembly projects.
Case material Nylon (NL)
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector type Pin strip, straight
Contact material Brass
Contact surface Tin plated
CS 3.96mm
Factory colour White
Manufacturer part # CSV6G/3
Max. temperature 85°C
Min. temperature -25°C
Misc Attribute CSV6G/3
No. of rows 1
Nominal current 7A
Nominal current - rounded value 7A
Nominal voltage 250V
Packaging type Bulk
Pin length (PCB) 3.6mm
Pin length (receptacle) 7.8mm
Pin shape Square
Pins per row 6
Separable No
Total number of pins 6
Type Pin strip (standard)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C