Site: Industry
Currency: GBP    
econ connect DC14JD20 low power Connector Socket horizontal mount 2 mm

Image Representative of Range

econ connect DC14JD20 low power Connector Socket horizontal mount 2 mm

econ connect
Standard range
Order Code:

02-7200

Brand: econ connect MPN: DC14JD20
Qty Unit Price (Ex VAT)
1+ £0.464
Price per unit Ex VAT
595 in Stock, despatched in 4 days

The econ connect DC14JD20 is a low power connector socket designed for horizontal mounting with a 2 mm spacing. This component is ideal for connecting small appliances and low voltage applications. It is manufactured to provide reliable and efficient power connections in compact electronic devices.
Connection Solder tag
Connector type Socket, horizontal mount
Factory colour Black
Manufacturer part # DC14JD20
Misc Attribute DC14JD20
Nominal current 2A
Nominal current - rounded value 2A
Nominal voltage 12V DC
Pin Ø 2mm
RoHS-compliant Yes
Type Low power connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C