The econ connect DC8J10 is a low-power connector socket designed for horizontal mounting with a 1 mm pitch. It is ideal for use in small appliances and low-voltage applications. This connector provides a reliable connection in compact electronic devices.
Connection | Solder lug |
Connector type | Socket, horizontal mount |
Factory colour | Black |
Manufacturer part # | DC8J10 |
Misc Attribute | DC8J10 |
Nominal current | 2A |
Nominal current - rounded value | 2A |
Nominal voltage | 20V DC |
Pin Ø | 1mm |
RoHS-compliant | Yes |
Type | Low power connector |
---|
To use this facility please Sign In.
Sign In