The econ connect DCE4A is a low power connector socket with a horizontal mount and 2 mm size, ideal for small appliances. This connector is designed for low voltage applications, ensuring reliable and safe connections. Typically used in various electronic projects and devices, it provides a secure and efficient connection option.
Connection | Solder pins |
Connector type | Socket, horizontal mount |
Factory colour | Black |
Hole Ø | 6.6mm |
Manufacturer part # | DCE4A |
Misc Attribute | DCE4A |
Nominal current | 5A |
Nominal current - rounded value | 5A |
Nominal voltage | 24V |
Pin Ø | 2mm |
RoHS-compliant | Yes |
Type | Low power connector |
---|
To use this facility please Sign In.
Sign In