Site: Industry
Currency: GBP    
econ connect DCE5AL RJ45 Socket low power straight bulk 1pc

econ connect DCE5AL RJ45 Socket low power straight bulk 1pc

econ connect
Standard range
Order Code:

02-7204

Brand: econ connect MPN: DCE5AL
Qty Unit Price (Ex VAT)
1+ £1.29
Price per unit Ex VAT
87 in Stock, despatched in 4 days

econ connect's DCE5AL low power connector is a straight RJ45 socket designed for small appliances. It features compact dimensions of 10.8 mm by 2.1 mm and is available in bulk. This connector is ideal for low voltage applications, ensuring secure and efficient power transmission.
Connection Solder tag
Connector type RJ45 socket, straight
Hole Ø 5.6mm
Manufacturer part # DCE5AL
Misc Attribute DCE5AL
Nominal current 5A
Nominal current - rounded value 5A
Nominal voltage 12V
Outside Ø 10.8mm
Packaging type Bulk
Pin Ø 2.1mm
Type Low power connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C