Site: Industry
Currency: GBP    
econ connect DVID1 DVI Connector Socket 25 Pins Horizontal Beige

Image Representative of Range

econ connect DVID1 DVI Connector Socket 25 Pins Horizontal Beige

econ connect
Standard range
Order Code:

02-7209

Brand: econ connect MPN: DVID1
Qty Unit Price (Ex VAT)
1+ £1.96
Price per unit Ex VAT
21 in Stock, despatched in 4 days

The econ connect DVID1 is a beige DVI connector socket with a horizontal mount and features 25 pins. Manufactured by econ connect, it is an essential component for digital video interface applications. Ideal for use in video and multimedia systems, this connector ensures reliable signal transmission between devices.
Connection Solder pins
Connector type Socket, horizontal mount
Contact material Copper alloy gold plated
Factory colour Beige
Manufacturer part # DVID1
Misc Attribute 1 24 + 1
Misc Attribute 2 DVID1
Nominal current 1A
Number of pins 25
Temperature Range -20 - +85°C
Type DVI connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C