The econ connect KD05GN100 is a green jumper wire with a cross-section of 1 x 0.2 mm² and a length of 100 m. It is ideal for internal and switchboard wiring applications. This durable wiring braid can be efficiently used for precise and flexible connections.
Insulation material | PVC |
Core layout | 1 x 0.5 mm |
Cross section | 1 x 0.2 mm² |
Cross section (each core) | 0.2mm² |
Factory colour | Green |
Halogen-free | No |
Manufacturer part # | KD05GN100 |
Material (details) | Copper |
Max. length sold by the metre | 100m |
Max. temperature range (fixed installation) | 85°C |
Max. temperature range (flexible installation) | 85°C |
Min. temperature range (fixed installation) | -40°C |
Min. temperature range (flexible installation) | -10°C |
Misc Attribute | KD0,5/100GN |
No. of leads | 1 |
Outside Ø | 1mm |
Sold per metre | No |
Type | Jumper wire |
---|
To use this facility please Sign In.
Sign In