Easter opening times here
econ connect NK8SW1,2 Mains Cable 1.2m Black 1pc

econ connect NK8SW1,2 Mains Cable 1.2m Black 1pc

econ connect
Standard range
Order Code:

02-7471

Brand: econ connect MPN: NK8SW1,2
  • Quickly find another product in this range by Cable length:

    0.9m 1.2m 2m
Qty Unit Price (Ex VAT)
1+ £1.92
Price per unit Ex VAT
220 in stock, despatched in 4 working days

The econ connect NK8SW1,2 Current Mains cable is a 1.2-metre black cable. It is suitable for providing power connections in various electronic applications. This product is ideal for use in home or office environments where reliable and safe electrical connections are required.
Type Current Mains cable
Cable length 1.2m
Cable standard H03VVH2-F 2X 0,75 mm²
Cable use Current
Connector version straight
Factory colour Black
Nominal voltage 250V AC
Standards VDE
Type A Europlug
Type B Small appliances socket (C7)
Version Mains cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C