Site: Industry
Currency: GBP    
econ connect SMB4MG smb Connector Plug straight 50 Ω internal device use

Image Representative of Range

econ connect SMB4MG smb Connector Plug straight 50 Ω internal device use

econ connect
Standard range
Order Code:

02-7678

Brand: econ connect MPN: SMB4MG
Qty Unit Price (Ex VAT)
1+ £2.00
Price per unit Ex VAT
194 in Stock, despatched in 4 days

The econ connect SMB4MG is a straight plug connector with 50 O impedance. This high-frequency coaxial connector is ideal for reliable antenna and signal transmission in communication devices. It is commonly used in telecommunications, broadcasting equipment, and other RF applications.
Case material Brass gold plated
Connection Solder pins
Connector type Plug, straight
Contact material Brass gold plated
Impedance 50Ω
Insulation material PTFE
Insulation resistance 1000 MOHM
Manufacturer part # SMB4MG
Misc Attribute SMB4MG
RoHS-compliant Yes
Seal type Push-Pull
Type SMB connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C