econ connect's ST50LK/V D-SUB pin strip features 50 pins and a 180° design, ideal for robust solder bucket connections. This connector is commonly used in telecommunications, computer interfaces, and industrial equipment. Its reliable performance ensures secure and efficient connectivity in various electronic applications.
Connection | Solder bucket |
Connection angle | 180° |
Connector type | Pin strip, straight |
Contact material | Brass |
Contact surface | Gold plated |
Manufacturer part # | ST50LK/V |
Misc Attribute | ST50LK/V |
No. of rows | 3 |
Number of pins | 50 |
RoHS-compliant | Yes |
Temperature Range | -40 °C Up to +70°C |
Type | D-SUB pin strip |
---|
To use this facility please Sign In.
Sign In