Edding 4-753054 Gloss Paint Calligraphy Marker 753 Silver

Edding 4-753054 Gloss Paint Calligraphy Marker 753 Silver

Edding
Order Code:

64-2140

Brand: Edding MPN: 4-753054 EAN-13: 4004764023615
  • Country of Origin: Japan

Discontinued


With this gloss paint calligraphy marker from Edding you can make your messages stand out from the crowd. Elegant writing is quick and easy with these marker pens which have a special calligraphy nib and use a permanent low-odour pigment ink which gives a gloss finish.


  • Colour: Silver
  • Wedge tip
  • Line width 1 to 2.5mm
  • Manufacturer's part: 4-753054
Colour Silver
Line Width 1 to 2.5mm
Tip shape Wedge

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C