Easter opening times here
Edding 7-159100 1591 Magic-Chart Plain Whiteboard Pack of 25 Sheets

Edding 7-159100 1591 Magic-Chart Plain Whiteboard Pack of 25 Sheets

Edding
Standard range
Order Code:

06-9295

Brand: Edding MPN: 7-159100 EAN-13: 8713797066310
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.08
Price per unit Ex VAT
5 in stock, despatched same dayAdditional quantity lead time 7 days

The Edding 1591 Magic-Chart Whiteboard is a roll of plain white polypropylene film that will adhere electrostatically to any smooth surface such as windows, walls and doors, etc. It provides a creative, space-saving solution for presentations, meetings and brainstorming sessions. Legamaster Magic-Chart Whiteboard is supplied as a roll of 25 Sheets of 600 x 800mm.


  • Sticks electrostatically to all kinds of surfaces
  • Just attach and smooth out
  • Packed in a handy lightweight box that can be hooked onto standard flipchart easel
  • 25 perforated sheets on roll
  • Sheet size: 600 x 800mm
  • Environmentally friendly material
  • Fully recyclable
  • Can be repositioned several times leaving no trace

Note: The whiteboard is plain, not gridded.

Type Electrostatic roll
Frame None
Height 800mm
Width 600mm

Order Code: 06-9294

MPN: 7-121500

Edding
Standard range
Price per unit Ex VAT
1+
£11.42
3 in stock, despatched same dayAdditional quantity lead time 7 days

Order Code: 06-9284

MPN: 4-12-4

Edding
Standard range
Price per unit Ex VAT
1+
£9.10
£8.19
Out of stock1 due on 23/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C