Site: Industry
Currency: GBP    
Edicron 5881WXT (Sovtek) Tetrode Valve

Edicron 5881WXT (Sovtek) Tetrode Valve

Edicron
Order Code:

47-4508

Brand: Edicron MPN: 5881WXT

Discontinued


Very reliable beam tetrode valve from Edicron housed in a full size octal base. Designed and built to a rigid military standard, this valve will tolerate higher voltages than other valves of this type.


  • Low screen grid current for high efficiency
  • Low third harmonic distortion
  • Good choice for general purpose use
  • Heater voltage 6.3V
  • Heater current 0.88A
  • Anode current 73mA
  • Anode voltage 250V
  • Diameter 39.5mm
  • Power 5.8W
  • Manufactured for Edicron by Sovtek
Type Output pentode valve
Anode Current 48mA
Anode Voltage 300V
Application Output stages of audio and guitar amplifiers
Base AO8
Contacts 8
Diameter 39.5mm
Heater Current 0.88A
Heater Voltage 6.3V
Power Dissipation (Pd) 5.8W
Width 39.5mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C