Qty | Unit Price (Ex VAT) |
---|---|
1+ | £460.00 |
This threaded rod cutter provides a clean, waste, noise and spark-free cut which can be bolted immediately. It can also be used to straighten damaged threaded rods.
Integral 545mm adjustable ruler
No fire permit is necessary for use in critical areas
M7 rod (7mm diameter) 150 thread, to be cut on 10mm diameter slot - for heating, ventilation, air-conditioning and sanitary engineers.
Will cut 6, 8 and 10mm rods
Up to 6.6 soft steel: 60kg/mm²
Will not cut stainless steel rods
Type | Cutter |
---|
To use this facility please Sign In.
Sign In