Easter opening times here
Einhell 3411197 GE-CT 18 Li Power X-Change Cordless Grass Trimmer 18V 1x1.5Ah

Einhell 3411197 GE-CT 18 Li Power X-Change Cordless Grass Trimmer 18V 1x1.5Ah

Einhell
Standard range
Order Code:

95-5474

Brand: Einhell MPN: 3411197 EAN-13: 4006825615418
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £85.00   £80.00
Price per unit Ex VAT
20 in stock, despatched in 4 working days

The Einhell GE-CT 18 Li Power X-Change Cordless Grass Trimmer is a powerful tool which helps you keep your lawn looking immaculate in those places which cannot be reached by a lawn mower. The infinitely adjustable, telescopic long handle can be adapted to users of all sizes for user-friendly operation. Even difficult working conditions such as vertical surfaces and the edges of lawns are mastered effortlessly and comfortably, thanks to a soft grip, infinitely adjustable second handle with integrated compartment for 20 blades. The motor head can be rotated through ± 90° and tilted to 5 different settings. Includes a flow guard that protects flowers, ornamental plants and other sensitive objects from damage. Complete with 20 robust plastic blades.

The lithium-ion battery has a battery management system for optimum discharge control and long battery life. Thanks to the battery capacity indicator with 3 LEDs, you can check the current charge level at a glance. Its Power X-Change system battery can be used in all products from the Power X-Change family.

EINGECT18LIK: 1 x 18V 1.5Ah Li-ion Battery
EINGECT18LI: Bare Unit, No Battery or Charger

Specification:

Cutting Width: 24cm
Line Cutting Speed: 8,500/min.
Weight: 1.75kg

This Einhell GE-CT 18 Li Power X-Change Cordless Grass Trimmer is supplied with:

1 x 18V 1.5Ah Li-ion Battery
1 x Charger
20 x Robust Plastic Blades


Type Trimmer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C