Site: Industry
Currency: GBP    
Einhell 4300395 TC-SM 2534/1 Dual Sliding Mitre Saw 2100W 240V

Einhell 4300395 TC-SM 2534/1 Dual Sliding Mitre Saw 2100W 240V

Einhell
Standard range
Order Code:

95-5532

Brand: Einhell MPN: 4300395 EAN-13: 4006825644890
Qty Unit Price (Ex VAT)
1+ £192.00
Price per unit Ex VAT
5 in Stock, despatched in 4 days

The Einhell TC-SM 2534/1 Dual Sliding Mitre Saw is ideally equipped for a wide range of jobs. Its high-grade carbide saw blade cuts through wide workpieces thanks to its smooth and stable drag function. For exact angular cuts, the turntable has a precise angle adjustment facility with locking positions for the most common angles. Also, the saw head can be tilted to the left and right for mitre cuts. All the angle scales are easy to read.

Other features include a mains-powered laser for precise guidance while cutting, a sawdust bag and a dust funnel that is located behind the saw blade to remove sawdust more effectively.

Specification:

Input Power: 2,100W
No Load Speed: 4,000/min.
Saw Blade: 250 x 30mm x 48T
Mitre Cut: -45° to +45°
Swivelling Range -47° to +47°

Cutting Width: 90° x 90°: 340 x 75mm, 90° x 45°: 240 x 75mm, 45° x 90°: 340 x 42mm, 45° x 45°: 240 x 42mm

Max. Cutting Width: 45°: 240mm, 90°: 340mm
Suction Adaptor: Ø36mm
Weight: 14.3kg


Type Saw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C