Site: Industry
Currency: GBP    
EISCO CH0066D Crystallizing Dish, 40ml, Flat Bottom with Spout

EISCO CH0066D Crystallizing Dish, 40ml, Flat Bottom with Spout

Eisco
Standard range
Order Code:

52-3254

Brand: Eisco MPN: CH0066D
Qty Was Unit Price (Ex VAT)
1+ £1.86   £1.68
Price per unit Ex VAT
6 in stock, despatched same dayAdditional quantity lead time 6 months

EISCO CH0066D Crystallizing Dish, 40ml, Flat Bottom with Spout is made of high quality, heavy duty Borosilicate 3.3 glass. Features flat base, and beaded rim. Spout for easy pouring. Dish measures 1.2" tall, and has an outer diameter of 1.8".

Superior chemical durability and heat tolerance. Can withstand direct flame and high temperatures. High durability against harsh chemicals and corrosive environments. Can be safely sterilized in autoclaves at 121°C.


  • 40ml capacity crystallizing dish made of high quality, heavy duty Borosilicate 3.3 glass.
  • Features flat base
  • Beaded rim.
  • Spout for easy pouring.
  • Dish measures 1.2" tall, and has an outer diameter of 1.8".
Type Crystallizing Dish
Capacity 40ml
Diameter 1.8in
Quantity 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C