Site: Industry
Currency: GBP    
EISCO CH0066G Crystallizing Dish, 60ml, Flat Bottom with Spout

EISCO CH0066G Crystallizing Dish, 60ml, Flat Bottom with Spout

Eisco
Standard range
Order Code:

52-3252

Brand: Eisco MPN: CH0066G
Qty Was Unit Price (Ex VAT)
1+ £2.08   £1.88
Price per unit Ex VAT
15 in stock, despatched same dayAdditional quantity lead time 6 months

EISCO CH0066G Crystallizing Dish, 60ml, Flat Bottom with Spout is made of high quality, heavy duty Borosilicate 3.3 glass. Features flat base, and beaded rim. Spout for easy pouring. Dish measures 1.4" tall, and has an outer diameter of 2.4".

Autoclavable, with superior chemical durability. Low temperature gradient- can withstand high temperatures & thermal shocks. Eisco Labs Borosilicate glass has the following heat tolerances: Strain Point -515°C | Annealing Point 565°C | Softening Point 820°C.


  • Crystallizing dish made of high quality, heavy duty Borosilicate 3.3 glass
  • Dish measures 1.4" tall and 2.4" diameter and has a 60ml capacity
  • Dish features a flat bottom and a spout for easy pouring
  • Superior chemical durability and heat tolerance.
  • Can withstand direct flame and high temperatures.
  • High durability against harsh chemicals and corrosive environments.
  • Can be safely sterilized in autoclaves at 121°C
  • Designed for use in professional laboratories, but is an ideal choice for science classrooms and household use
Type Crystallizing Dish
Capacity 60ml
Diameter 2.4in
Quantity 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C