Eisco CH0520 Steel Deflagrating Spoon 350mm Long 18mm Cup Diameter

Standard range
Order Code:

52-3418

Brand: Eisco MPN: CH0520
  • Country of Origin: India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched same dayAdditional quantity lead time 6 months

A deflagrating spoon consisting of a steel cup and rod held by a cork in the aluminium cap.


  • Steel cup and rod
  • Aluminium cap
  • Length 350mm
  • Diameter of cap 90mm
  • Diameter of cup 18mm
  • Eisco type CH0520
Type Defagrating spoon
Length 350mm
Material Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot