EISCO CH0696 12 Hole Test Tube Stand

EISCO CH0696 12 Hole Test Tube Stand

Eisco
Standard range
Order Code:

52-3251

Brand: Eisco MPN: CH0696
  • Country of Origin: India
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £2.10   £1.89
Price per unit Ex VAT
1 in stock, despatched same dayAdditional 3 due on 20/05/2025

EISCO CH0696 12 Hole Test Tube Stand - Holds (6) 30 mm Diameter and (6) 15 mm Diameter Test-Tubes and is made of polythene. The stand ships flat packed and can be quickly assembled. The ability to assemble and disassemble makes it easier to clean.
  • Manufacturers Code - CH0696
  • Stand dimensions: 9 x 3.125 x 4.5 inches
Type Test Tube Stand

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C