Site: Industry
Currency: GBP    
Eisco Microscope Slide Two Cavity 75x26mm - Pack of 10

Eisco Microscope Slide Two Cavity 75x26mm - Pack of 10

Eisco
Standard range
Order Code:

52-3472

Brand: Eisco MPN: BI0086B
Qty Was Unit Price (Ex VAT)
1+ £4.88   £4.40
Price per unit Ex VAT
10 in stock, despatched same dayAdditional quantity lead time 6 months

Microscope slides manufactured from high quality glass sheets. The slides have ground and polished edges and two cavities for holding liquid specimens.


  • Two cavities
  • Size 75 x 26mm ± 1.5mm
  • Thickness 1.0 to 1.2mm
  • Supplied in packs of 10
  • Eisco type BI0086B
Type Microscope slides

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C