Easter opening times here
Eisco PH0941B - Brownlee Water Electrolysis Apparatus

Eisco PH0941B - Brownlee Water Electrolysis Apparatus

Eisco
Standard range
Order Code:

52-3604

Brand: Eisco MPN: PH0941B
  • Country of Origin: India
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £32.40   £29.16
Price per unit Ex VAT
13 in stock, despatched same dayAdditional quantity lead time 6 months

Brownlee's Water Electrolysis Apparatus is used to demonstrate that electrically conductive liquids can be decomposed and resolved into their constituent elements by means of a unidirectional electric current. The gaseous components formed by this method can be trapped and their relative volumes estimated.

The apparatus consists of a support which rests on a 1 litre beaker or jar and has two clips that each hold an inverted test tube. Platinum electrodes are positioned under the inverted test tubes and are attached to insulated connecting rods which are attached to binding posts mounted on the support. When the beaker is filled with a water-based solution and a direct current is passed between the electrodes, gases will begin to collect in the inverted test tubes.


  • Requires a 1 litre beaker or jar, 6V battery or 10V DC power supply (not included)
  • Includes:
  • 1x apparatus
  • 2x corks
  • 2x inverted test tubes
  • Includes full instruction manual
  • Eisco type PH0941B

Note: Battery, power supply and battery jar are not included.

Type Electrolysis

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C