Site: Industry
Currency: GBP    
Eisco Retort 4 Prong Clamp Cork Jaws and Bosshead

Eisco Retort 4 Prong Clamp Cork Jaws and Bosshead

Eisco
Standard range
Order Code:

52-3313

Brand: Eisco MPN: CH0687
Qty Was Unit Price (Ex VAT)
1+ £5.62   £5.06
Price per unit Ex VAT
30 in stock, despatched same dayAdditional 40 due on 18/06/2025

A die-cast alloy retort clamp with cork-lined jaws and a boss-head which accommodates support rods up to 15mm diameter.


  • Jaw opening 90mm
  • Holds items at a distance of 150mm from the support rod
  • Eisco type CH0687
Type Clamp + bosshead
Size 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C