Site: Industry
Currency: GBP    
Eisco Retort Clamp 2 Prong Rubber Jaws and Bosshead

Eisco Retort Clamp 2 Prong Rubber Jaws and Bosshead

Eisco
Standard range
Order Code:

52-3314

Brand: Eisco MPN: CH0688B
Qty Was Unit Price (Ex VAT)
1+ £6.59   £5.94
Price per unit Ex VAT
19 in stock, despatched same dayAdditional quantity lead time 6 months

A die-cast alloy clamp with 2 prong PVC coated jaws and a boss-head which accommodates support rods up to 15mm in diameter


  • Jaw capacity (max.): 55mm
  • Eisco type CH0688B
Type Clamp + bosshead
Size 55mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, October 24, 2018 | Question by: Rapid Customer | Product code: 52-3314
Q. I have a marble that needs to be held in to the clamp. The marble is 18mm diameter. Will the clamp hold the marble or fall through.
A. Hi Abby, thank you for your question. This clamp will go small enough to hold the 18mm marble.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C