Site: Industry
Currency: GBP    
Eisco Rheostat 20 OHM

Eisco Rheostat 20 OHM

Eisco
Standard range
Order Code:

52-3337

Brand: Eisco MPN: PH1151E
Qty Was Unit Price (Ex VAT)
1+ £34.51   £31.06
Price per unit Ex VAT
14 in stock, despatched same dayAdditional quantity lead time 6 months

Useful for a variety of laboratory demonstrations, this 20Ω rheostat provides a variable resistance in electrical circuits. Oxidized constantan wire is wound on a vitreous enamelled tube. A sliding contact carriage, mounted on the slide bar, carries a phosphor bronze contact for long life. The rheostat has three binding posts with 4mm sockets for electrical connections: one at each end of the winding and another at the end of the slide bar.


  • Resistance 20Ω
  • Maximum current 4.2A
  • Tube size: 300 x 44mm
  • Eisco type PH1151E
Type Rheostat
Current 4.2A
Resistance 20Ω

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C