Site: Industry
Currency: GBP    
Leoch LG-C280Tor Deep Cycle Sealed Lead Acid Battery SLA 12V 33Ah

Leoch LG-C280Tor Deep Cycle Sealed Lead Acid Battery SLA 12V 33Ah

Leoch
Order Code:

18-0877

Brand: Leoch MPN: LG-C280Tor

Discontinued


The Leoch LG-C280Tor replacement battery meets or exceeds the original manufacturer specifications and ensures your satisfaction. The Leoch LG-C280Tor is very popular for use in mobility scooters, mobility equipment, as well as golf buggies and golf carts. It is a deep cycle, sealed lead acid battery, with a power rating of 12V 33Ah. The battery has been designed to deliver power when you need it, providing exceptional performance with a good service life in all applications.

Applications include: Electric tools, lawn mowers, golf trolleys and golf carts, portable apparatus, lights and instruments, electric toys, illumination light, fire alarms, portable power, wheelchairs and medical equipments.

If you need help or any additional information regarding this item, or any of the Leoch battery range, please do not hesitate to contact one of our customer service representatives or our technical team.


For the battery terminal options, please click on this link


  • Perfect for mobility scooters and mobility equipment
  • Ideal for use in golf trolleys and golf carts
  • Uses oxygen recombination technology: maintenance free
  • Special grid alloy: means less gassing, less self-discharging
  • Longer cycle life: special paste formula, over dimensioned negative plate
  • High quality AGM separator: extends the life cycle and prevents micro short circuit
  • ABS material: increase the strength of battery container

Order Code: 18-1175

MPN: HZB12-33

Haze
Standard range
Price per unit Ex VAT
1+
£82.98
Available to back orderBack-order availability date - 09/04/2025

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C