Easter opening times here
Panasonic JSM1-12V-5 Auto Relay SPCO 15A 12V Coil

Panasonic JSM1-12V-5 Auto Relay SPCO 15A 12V Coil

Panasonic
Order Code:

60-4295

Brand: Panasonic MPN: JSM1-12V-5

Discontinued


An ultra-miniature power relay from Panasonic for automotive applications such as power-windows, door locks, intermittent wiper, lighting, power antennae etc.


  • Sealed construction, with universal footprint and low pick-up voltage for high ambient use
  • SPCO contact
  • 12V DC coil voltage
  • 16V DC contact voltage
  • 15A contact current
  • 225R coil resistance
  • 640mW coil power
  • 12.2mm pitch
  • Dimensions 22 x 16 x 16mm
  • Manufacturer's part JSM1-12-5
Coil Resistance 225Ω
Contact Configuration SPCO
Height 16mm
Length 22mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Power 240W
Switching Voltage Max (AC) 16V
Width 16mm
Coil Current 53.3mA
Coil Voltage (DC) 12V
Switching Current Max 15A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C