This device is a holder and USB bridge for a single F5-size
iButton. A latched door means that the
iButton is securely retained and the device connects into a system by USB connection and RJ11 interface.
Suitable applications for this device include: software authorisation,
iButton initialisation and data download,
iButton development and demonstration.
- High-speed 12Mbps USB interface
- Supports standard and over drive 1-Wire communication
- Standard connectivity RJ11 interface
- Each USB has a built-in ID chip
- Dallas DS9490R type
Type | USB to 1-Wire RJ11 adaptor |
Height | 21.54mm |
Interface Type | USB, RJ11 |
Length | 54.31mm |
Width | 20.42mm |
---|