Elkay 2008340 M20 IP68 Cable Gland 7.5-10mm

Elkay 2008340 M20 IP68 Cable Gland 7.5-10mm

Elkay
Order Code:

04-1960

Brand: Elkay MPN: 2008340

Discontinued


These cable glands from Elkay have been designed specifically to comply with BS6121 standards.


  • Cable diameter range 7.5 to 10mm
  • Thread size M20 x 1.5mm
  • Thread length 15mm
  • Enables the clip to be used as a direct replacement for metal glands
  • Excellent price/performance ratio
  • Weight saving compared to metal glands
  • Ease of installation (no need to dismantle)
  • High resistance to corrosion - UV resistant
  • Suitable for harsh environments
  • Innovative air-cushioned skid washer holds cable firmly in position
  • Operating temperature –10°C to +90°C
  • Protection to IP68 at 15 bar
  • Glands manufactured in black UL94V2 rated Nylon 6.6
Type Index
Body Material Polyamide
Thread Size M20

Order Code: 04-0797

MPN: NGM20-BLK

HellermannTyton
Standard range
Price per unit Ex VAT
1+
£5.14
14 in stock, despatched same dayAdditional quantity lead time 7 days

Order Code: 04-2316

MPN: 50.620 PA/SW

Jacob
Standard range
Price per unit Ex VAT
5+
£0.995
323 in stock, despatched same dayAdditional quantity lead time 3 weeks

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C