Compression M20 cable glands from Elkay moulded in black Nylon 6.6 and supplied with lock nut and soft nylon washer.
- Cable diameter range 8 to 13mm
- Thread length 11mm
- Designed for use with PVC and rubber cable
- Operating temperature –20°C to +100°C
- Maximum panel thickness 3.5mm
- Waterproof entry and strain relief to IP66
Type | Standard |
Body Material | Nylon |
Thread Size | M20 |
---|