Elkay ESP1112GLN Euro Index Cable Gland PG11 Grey

Elkay ESP1112GLN Euro Index Cable Gland PG11 Grey

Elkay
Order Code:

04-1984

Brand: Elkay MPN: ESP1112GLN EAN-13: 5016947006246

Discontinued


This grey PG11 Euro Index industrial cable gland offers a smaller working envelope on bulkhead or panel.


  • Improved cable sealing and retention
  • Plastic parts made from Polyamide 6,6; seal made from nitrile rubber
  • Integral claw design prevents cable twisting during installation
  • Supplied with moulded lock nut for increased sealing performance
  • Suitable for cable diameter 6 to 12mm
  • Mounting thread length 8mm
  • Operating temperature -20°C to +90°C
  • IP68 rated, UL94-V2 halogen free
  • Designed to EN 50262:1999
Type Industrial
Body Material Polyamide
Thread Size PG11

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C