Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £12.00 | £10.90 |
Professional Quality, forged from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Jaws have accurate face openings and are offset at 15°. Sold loose.
Manufactured to DIN 3110/ISO 3318/ISO 1085 Specifications
AF Size - Imperial | 1/2, 9/16in |
---|---|
AF Size - Metric | N/A |
Length | 190mm |
Material | Chrome Vanadium Steel |
To use this facility please Sign In.
Sign In