Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £22.00 | £11.20 |
Professional Quality, forged from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Bi-hexagon ring and jaw offset at 15°. Sold loose.
Manufactured to DIN 3113 Form B/ISO 3318 Specifications
AF Size - Imperial | 3/16in |
---|---|
AF Size - Metric | N/A |
Length | 160mm |
Material | Chrome Vanadium Steel |
To use this facility please Sign In.
Sign In