Easter opening times here
Elora 24773 33mm 1/2 Square Drive Bi-hexagon Socket

Elora 24773 33mm 1/2" Square Drive Bi-hexagon Socket

Elora
Standard range
Order Code:

91-1800

Brand: Elora MPN: 24773 EAN-13: 5010559247738
  • Quickly find another product in this range by Size:

Qty Unit Price (Ex VAT)
1+ £8.71
Price per unit Ex VAT
2 in stock, despatched in 3 working days

Professional Quality, sockets manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Chamfered end allows positive nut location and entry. Hole for driving accessory spring-loaded ball. Sold loose.

Manufactured to DIN 3124/ISO 2725 and DIN 3120/ISO 1174 Specifications


Type Bi-hexagon socket
Material Chrome Vanadium Steel
Size 33mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C