Quickly find another product in this range by Wrench size:
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £17.00 | £14.60 |
Professional Quality, ideal for use in confined areas. Manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Ring ends are offset at 45°. Hexagon or bi-hexagon ring. Sold loose.
*hexagon ring
Type | Midget deep crank |
---|---|
Length | N/A |
Material | Chrome Vanadium Steel |
Quantity | 1 |
Wrench size | 4 x 4.5mm |
To use this facility please Sign In.
Sign In