Emmerich 36AA800R Emergency Lights Battery 3.6V 800mAh

Emmerich 36AA800R Emergency Lights Battery 3.6V 800mAh

Emmerich
Extended range
Order Code:

64-5817

Brand: Emmerich MPN: 36AA800R EAN-13: 4016138989007
Qty Unit Price (Ex VAT)
1+ £11.41
Price per unit Ex VAT
15 available to back orderBack-order availability date - 06/05/2025

The Emmerich 36AA800R is an Emergency Lights Battery rated at 3.6V, 800mAh. This Nickel Cadmium (NiCd) battery pack is ideal for escape route lighting, security and emergency lighting. The battery has a 3x Side-by-Side battery configuration and is both universal and suitable for use in most brands of emergency lighting.


  • High Temperature Capability
  • Chemistry: Nickel Cadmium (NiCd)
  • 3x Side-by-Side configuration
  • Type: Emergency battery
  • Battery is pre wired with colour coded bare end leads
  • Dimensions: 45(L) x 15(W) x 50(H))mm
  • Manufacturer's part: Emmerich 36AA800R
Battery Size Custom
Capacity 800mAh
Chemistry Nickel hydride
Height 50mm
Length 45mm
Nominal voltage 3.6V
Output Current N/A
Type Rechargeable battery

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C