Emmerich 36C2500R Emergency Lights Battery 3.6V 2500mAh

Emmerich 36C2500R Emergency Lights Battery 3.6V 2500mAh

Emmerich
Extended range
Order Code:

64-5813

Brand: Emmerich MPN: 36C2500R EAN-13: 4016138988963
  • E
    RoHS Exempt
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.18
Price per unit Ex VAT
18 available to back orderBack-order availability date - 06/05/2025

The Emmerich 36C2500R is an Emergency Lights Battery with a 3x Side-by-Side battery configuration and is rated at 3.6V 2500mAh. This Nickel Cadmium (NiCd) battery is ideal for use in emergency light fittings. The battery is universal and suitable for use in most brands of emergency lighting.


  • Chemistry: Nickel Cadmium (NiCd)
  • 3x Side-by-Side in Series Configuration
  • Type: Emergency battery
  • Battery is pre wired with colour coded bare end leads
  • Dimensions: 76(L) x 26(W) x 50(H)mm
  • Manufacturer's part: Emmerich 36C2500R
Battery Size Custom
Capacity 2500mAh
Chemistry Nickel hydride
Height 50mm
Length 76mm
Nominal voltage 3.6V
Output Current N/A
Type Rechargeable battery
Weight 204g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C