Emmerich 48D4000S Emergency Lights Battery 4.8V 4000mAh

Emmerich 48D4000S Emergency Lights Battery 4.8V 4000mAh

Emmerich
Extended range
Order Code:

64-5819

Brand: Emmerich MPN: 48D4000S EAN-13: 4016138989021
Qty Unit Price (Ex VAT)
1+ £25.59
Price per unit Ex VAT
24 available to back orderBack-order availability date - 07/05/2025

The Emmerich 48D4000S is an Emergency Lights Battery rated at 4.8V, 4000mAh. This Nickel Cadmium (NiCd) battery pack is ideal for escape route lighting, security and emergency lighting. The battery has a 4x In-Line battery configuration and is both universal and suitable for use in most brands of emergency lighting.


  • High Temperature Capability
  • Chemistry: Nickel Cadmium (NiCd)
  • In-Line configuration
  • Type: Emergency battery
  • Connection by solder tabs
  • Dimensions: 240(L) x 33(dia)mm
  • Manufacturer's part: Emmerich 48D4000S
Battery Size Custom
Capacity 4000mAh
Chemistry Nickel hydride
Height 240mm
Length 240mm
Nominal voltage 4.8V
Output Current N/A
Type Rechargeable battery
Weight 480g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C