Encitech manufactures the CCOV09-SCL-LG 2360-0102-31, a D-SUB housing with 9 pins, made of light grey plastic. This product features a 180° cable entry, providing a robust enclosure for D-sub connector applications. It is ideal for electronic and telecommunication device connections requiring reliable safeguarding.
Cable diameter (details) | 7mm |
Cable outlets | 180° |
Case material | Plastic |
Connection angle | 180° |
Factory colour | Light grey |
Manufacturer part # | 2360-0102-31 |
Misc Attribute | CCOV09-SCL-LG |
Number of pins | 9 |
Shielded | No |
Temperature Range | -55°C to 110°C |
Type | D-SUB housing |
---|
To use this facility please Sign In.
Sign In