The Encitech DCMR15-FK-HDS26-W-K is a D-SUB receptacle set featuring 26 pins with a 90-degree angle and solder bucket connections. Manufactured by Encitech, this connector is ideal for secure and reliable data or signal transmission in professional electronic and communication systems. Its robust design makes it suitable for use in industrial, automation, and telecommunication applications.
Connection | Solder bucket |
Connection angle | 90° |
Connector type | Power strip, straight |
Contact material | Copper alloy |
Contact surface | Gold plated |
Contact type | Punched contacts |
Factory colour | Nickel-coated |
Manufacturer part # | 6355-8066-12 |
Mating cycles | 100 |
Misc Attribute | DCMR15-FK-HDS26-W-K |
No. of rows | 3 |
Number of pins | 26 |
Type | D-SUB receptacle set |
---|
To use this facility please Sign In.
Sign In