Easter opening times here
Enda MU-PT100 Series Temperature Controllers DIN Rail Mounting

Enda MU-PT100 Series Temperature Controllers DIN Rail Mounting

Enda Brand: Enda

A range of analog Pt100 temperature controllers with linear outputs that are designed for DIN rail mounting. The units are available in a choice of temperature ranges and with either 0 to +10V or 4 to 20mA outputs.

  • High accuracy
  • DIN Rail mounting
  • Reverse polarity protection
  • 2 or 3-wire Pt100 connection
  • Screw terminals
Order code63-448763-449063-4488
Temperature range-50°C to +100°C0°C to +200°C-50°C to +100°C
Output0 to +10V0 to +10V4 to 20mA

Operating voltage12 to 35V DC
InputPT100 2 or 3-wire
Transfer characteristicTemperature linear
Linearity error0.05%
Accuracy0.1%
Operating temperature0°C to +50°C
Mounting35mm Rail
Dimensions H x W x D75 x 15 x 53mm
Weight40g


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C