Qty | Unit Price (Ex VAT) |
---|---|
1+ | £32.32 |
Type | Work light |
---|---|
Battery Type | AA |
Bulb type | LED (monochrome) |
Dim | (L x W x H) 70 x 60 x 280 mm |
Height | 280mm |
Length | 70mm |
Light duration (max.) | 8h |
Luminous flux (high) | 550lm |
No. of bulbs | 1 |
Power supply (LOV) | battery-powered |
Waterproof | No |
Width | 60mm |
To use this facility please Sign In.
Sign In