Site: Industry
Currency: GBP    
Energizer E300668700 LED Lantern LED Torch Long range Battery-powered 65 lm 400h

Energizer E300668700 LED Lantern LED Torch Long range Battery-powered 65 lm 400h

Energizer
Standard range
Order Code:

18-3031

Brand: Energizer MPN: E300668700 EAN-13: 7638900398212
Qty Unit Price (Ex VAT)
1+ £11.75
Price per unit Ex VAT
3 in Stock, despatched in 4 days

The reliable LED lantern with long light duration is a constant companion. Whether in everyday life, hobby or profession, its properties can be used in any of these areas. The LED lantern can be operated with 2 D alkaline batteries (with a light duration of approx. 200 h) or with 4 D alkaline batteries (with a light duration of approx. 350 h). With the high beam range of 150 m, both smaller and larger distances can be illuminated. Due to its weather resistance with the protection class IPX4, this not only offers a water-proof standard, but also floats on the water. The practical household lamp for versatile applications. The LED Lantern has a practical handle and a pedestal for setting up on floors of all kinds. The torch floats on the water. 1 LED with powerful reflector for a large beam range of 150m. The has a power of 65 lumens and an operating time of 400 hours (with 4xD batteries). Can be powered by 2 or 4 D batteries not included. .
Type Torch
Battery Type D
Bulb type LED (monochrome)
Factory colour Red/black
Illumination range (high) 150m
IP rating IPX4
Light duration (max.) 400h
Luminous flux (high) 65lm
Material Plastic
No. of bulbs 1
Power supply (LOV) battery-powered
Technology Alkali-manganese
Weight 340g
Weight, information approx., without batteries

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C