Site: Industry
Currency: GBP    
Energizer E301699100 Tactical 700 LED Torch rechargeable 700 lm 30 h 250 g

Energizer E301699100 Tactical 700 LED Torch rechargeable 700 lm 30 h 250 g

Energizer
Extended range
Order Code:

18-3079

Brand: Energizer MPN: E301699100 EAN-13: 7638900430271
Qty Unit Price (Ex VAT)
1+ £49.82
Price per unit Ex VAT
10 available to back orderBack-order availability date - 15/04/2025

MAXVIZ® technology of the rechargeable tactical Energizer lamp provides a wide, strong beam and high-resolution view. The durable, durable housing provides shock resistance and splash protection to IPX4. With the pressure switch on the rear side, you can switch between 4 operating modes (strong, medium, weak, emergency light) when using the device with one hand. With a remarkable 700 lumens, the lamp is the ideal tool for comfortable illumination of poorly lit areas in the outdoor and indoor areas, while the hammer head offers an additional safety option. For maximum versatility, the detachable clip works in both directions. MAXVIZ® technology of the rechargeable, tactical Energizer® lamp provides a wide, strong beam and high-resolution view. The durable, durable housing provides shock resistance and splash protection to IPX4. With the pressure switch on the rear side, you can switch between 4 operating modes (strong, medium, weak, emergency light) when using the device with one hand. With a remarkable 700 lumens, the lamp is the ideal tool for comfortable illumination of poorly lit areas in the outdoor and indoor areas, while the hammer head offers an additional safety option. For maximum versatility, the detachable clip works in both directions. .
Type Torch
(Ø) 32mm
Bulb type LED (monochrome)
Dim (Ø x H) 32 mm x 260 mm
Factory colour Black
Height 260mm
Illumination range (high) 100m
IP rating IPX4
Length 158mm
Light duration (high) 2h
Light duration (low) 30h
Light duration (max.) 30h
Light duration (medium) 12h
Luminous flux (high) 700lm
Luminous flux (low) 20lm
Luminous flux (medium) 100lm
Material Aluminium/PVC
No. of bulbs 3
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof No
Weight 250g
Width 135mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C