Easter opening times here
Epcos B59995-C120-A70 13 Ohms 0.7A 30V PTC Thermistor

Epcos B59995-C120-A70 13 Ohms 0.7A 30V PTC Thermistor

Epcos
Standard range
Order Code:

51-7626

Brand: Epcos MPN: B59995-C120-A70 EAN-13: 2050000140730
Qty Unit Price (Ex VAT)
1+ £0.440
Price per unit Ex VAT
Available to back orderBack order, lead time 4 months

A 13Ω 0.7A leaded disc PTC Thermistor that has been designed for use in overcurrent and short-circuit protection applications. Constructed with a ferrite core wound with a single layer of wire.


  • Low resistance
  • Coated leaded discs
  • UL and VDE approval
Tolerance 25%
Zero-Power Resistance 13Ω

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C