Epoxide Plate 150x350x0.5mm

Epoxide Plate 150x350x0.5mm

Carbotec
Standard range
Order Code:

50-7382

Brand: Carbotec MPN: 237277 EAN-13: 4016138610444
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.48
Price per unit Ex VAT
44 in stock, despatched in 4 working days

Carbotec Epoxide Epoxy Resin Board is ideal for constructing fixings, chassis, facings, etc. The sheet can be easily worked using normal tools.


  • Thickness 0.5mm
  • Sheet size 350 x 150mm
Colour Green
Length 350mm
Material Epoxide
Thickness 0.5mm
Width 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C