Site: Industry
Currency: GBP    
Ersa 0100CDJ i-Tool Soldering Iron 150W

Ersa 0100CDJ i-Tool Soldering Iron 150W

Ersa
Standard range
Order Code:

65-3413

Brand: Ersa MPN: 0100CDJ EAN-13: 4003008077605
Qty Unit Price (Ex VAT)
1+ £245.96
Price per unit Ex VAT
5 in Stock, despatched in 4 days

The Ersa professional i-TOOL soldering iron has a high-power heating element for fast heat-up and heat recovery. It can heat up from room temperature to 350°C in approx. 9 seconds and from standby-temperature (280°C) to 350°C in approx. 3 seconds.


  • Power rating 150W
  • Nominal voltage 24V AC
  • Heat-up time 9 seconds
  • Temperature range 150 to 450°C
  • Ultra light-weight - less than 30g (without cable)
  • Adjustable process window and process window alarm
  • 3 selectable energy levels for dynamic performance
  • Automatic standby sensor
  • Calibration data stored in the individual tool
  • Antistatic design
  • Wide range of Ersa 102 series soldering tips available separately
Type Soldering iron
Voltage 24V
Wattage 150W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C