Self-adhesive ESD packing labels, ideal for sealing and labelling static-safe and conductive bags.
- ESD handling labels
- Wording 'Attention, observe precautions for handling electrostatic
devices'
- Size 12 x 19mm
- Supplied on reels of 1000
Type | ESD Packing Label |
Colour | Yellow |
Length | 21mm |
Width | 12mm |
---|
Order Code: 87-9441
MPN: 055-0068
3 in stock, despatched same dayAdditional quantity lead time 7 days
Order Code: 87-4420
MPN: 30005317.0200ML
Price per unit Ex VAT 1+ |
6+ |
---|
£9.91 £9.67 |
£9.59 £9.36 |
24 in stock, despatched same dayAdditional 120 due on 29/04/2025