The ESD World EP2000 kit provides all the basic parts to create an ESD safe workstation in one convenient pack.
- Kit contains:
- 1000 x 600mm blue antistatic mat with 10mm studs in each corner
- Antistatic wrist strap with 10mm stud
- Coiled grounding cord
- Straight grounding cord
- Earth bonding plug with 3x 10mm studs
- 300 x 150mm ESD warning sign
- ESD World type EP2000
Type | Workstation kit |
Colour | Blue |
Length | 1m |
Width | 600mm |
---|
Order Code: 87-9528
MPN: 069-0012
4 in stock, despatched same dayAdditional 8 due on 29/05/2025