Site: Industry
Currency: GBP    
ESKA 36TXE21-611810 Temperature Switch 36TXE21 Open 50°C

ESKA 36TXE21-611810 Temperature Switch 36TXE21 Open 50°C

ESKA
Standard range
Order Code:

50-6149

Brand: ESKA MPN: 36TXE21-611810 EAN-13: 2050000459863
Qty Unit Price (Ex VAT)
1+ £3.66
Price per unit Ex VAT
409 in Stock, despatched in 4 days

An ESKA temperature switch that offers high reliability in a compact, versatile design.


  • Closing temperature: 35°C
  • Connection: Vertical
  • Electrical life: 100000 cycles at 10A
  • Opening temperature: ±5°C 50°C
  • Switching current Max 16A
  • Switching voltage: Max 250V AC
  • Type: 36TXE21-611810
  • Approvals VDE, UL, CSA

Order Code: 26-7513

MPN: US622AXTJQE05003

Asahi
Standard range
Price per unit Ex VAT
1+ 25+ 100+
£4.19 £2.54 £2.25
489 in stock, despatched same dayAdditional quantity lead time 7 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C